Part Details for EM266510 by Eaton Bussmann
Overview of EM266510 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM266510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4871
|
Newark | Tb, Wire To Brd, 10Pos, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: No |Eaton Bussmann EM266510 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.9400 | Buy Now |
DISTI #
283-EM266510-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5581 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $1.7000 | Buy Now | |
DISTI #
000000000003167944
|
Sager | Fixed Terminal Blocks EURO (110710) Min Qty: 100 | 0 |
|
$1.3500 / $1.5200 | Buy Now |