Part Details for EM266519 by Eaton Bussmann
Overview of EM266519 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM266519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9607
|
Newark | Tb, Wire To Brd, 19Pos, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:19Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM266519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $4.0500 | Buy Now |
DISTI #
283-EM266519-ND
|
DigiKey | EUROMAG EM2665 SERIES 19 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7751 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.2000 | Buy Now |
DISTI #
000000000005966574
|
Sager | Fixed Terminal Blocks 19P EM2665 Series Min Qty: 100 | 0 |
|
$2.5400 / $2.6900 | Buy Now |