EM274205V
Description: Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)

Overview of EM274205V by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EM274205V by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EM274205V
Avnet Americas Terminal Block Screwless 2.54mm Centers 5 Pole Vertical PCB Mount - Bulk (Alt: EM274205V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $1.2155
  • 200 $1.1984
  • 400 $1.1642
  • 600 $1.1470
  • 800 $1.1299
  • 1,000 $1.1128
  • 10,000 $1.0957
$1.0957 / $1.2155 Buy Now
DISTI # 504-EM274205V
Mouser Electronics Fixed Terminal Blocks 5P EM2742 Series Vertical RoHS: Compliant 4
  • 1 $1.8600
  • 10 $1.3600
  • 20 $1.3200
  • 100 $1.3100
  • 200 $1.2900
  • 500 $1.2700
  • 1,000 $1.2500
  • 2,000 $1.2300
$1.2300 / $1.8600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $1.1600
$1.1600 Buy Now

CAD Models for EM274205V by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EM274205V by Eaton Corporation

EM274205V
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method
SPRING LOADED
Mounting Type
BOARD
Number of Decks
1
Number of Rows
2
Number of Ways
10
Rated Current
6 A
Rated Voltage
63 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Gauge
20 AWG
Want to compare parts?
  1. EM274205V
    Eaton Corporation
    Strip Terminal Block, 6A, 2 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM274205V by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM274205V by Eaton Corporation

Select Manufacturer
Which Manufacturer of EM274205V would you like to use for your alert(s)?
  • Please alert me when EM274205V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM274205V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM274205V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM274205V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM274205V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM274205V by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: