There are no models available for this part yet.
Overview of EM274212V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM274212V by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9632
|
Newark | Tb, Wire To Brd, 12Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:12Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274212V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $4.5800 | Buy Now | |
DISTI #
283-EM274212V-ND
|
DigiKey | EUROMAG EM2742 SERIES 12 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1163 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$2.6600 / $3.6200 | Buy Now | ||
DISTI #
000000000005966599
|
Sager | Fixed Terminal Blocks 12P EM2742 Series Vertical Min Qty: 100 | 0 |
|
$2.8800 / $3.0400 | Buy Now | |
Master Electronics | RoHS: Compliant |
700 Partner Stock |
|
$2.6600 / $3.6200 | Buy Now |