Part Details for EM274214V by Eaton Bussmann
Overview of EM274214V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM274214V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9635
|
Newark | Tb, Wire To Brd, 14Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:14Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274214V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $5.6800 | Buy Now |
DISTI #
283-EM274214V-ND
|
DigiKey | EUROMAG EM2742 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8085 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $4.4900 | Buy Now |
DISTI #
000000000005966602
|
Sager | Fixed Terminal Blocks 14P EM2742 Series Vertical Min Qty: 100 | 0 |
|
$3.5700 / $3.7700 | Buy Now |