There are no models available for this part yet.
Overview of EM274215V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM274215V by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9637
|
Newark | Tb, Wire To Brd, 15Pos, 26-20Awg, Pitch Spacing:2.54Mm, No. Of Positions:15Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:150V |Eaton Bussmann EM274215V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $6.2600 | Buy Now | |
DISTI #
283-EM274215V-ND
|
DigiKey | EUROMAG EM2742 SERIES 15 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1733 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $4.9500 | Buy Now | ||
DISTI #
000000000005966604
|
Sager | Fixed Terminal Blocks 15P EM2742 Series Vertical Min Qty: 100 | 0 |
|
$3.9300 / $4.1600 | Buy Now |