Part Details for EM277819 by Eaton Bussmann
Overview of EM277819 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM277819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9657
|
Newark | Tb, Wire To Brd, 19Pos, 24-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:19Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM277819 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 / $7.2700 | Buy Now |
DISTI #
283-EM277819-ND
|
DigiKey | EUROMAG EM2778 SERIES 19 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8062 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $5.7500 | Buy Now |
DISTI #
000000000005966624
|
Sager | Fixed Terminal Blocks 19P EM2778 Series Min Qty: 100 | 0 |
|
$4.5700 / $4.6900 | Buy Now |