Part Details for EM277824 by Eaton Bussmann
Overview of EM277824 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM277824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9662
|
Newark | Tb, Wire To Brd, 24Pos, 24-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:24Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM277824 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $10.2100 | Buy Now |
DISTI #
283-EM277824-ND
|
DigiKey | EUROMAG EM2778 SERIES 24 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5107 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
000000000005966629
|
Sager | Fixed Terminal Blocks 24P EM2778 Series | 0 |
|
Buy Now |