Part Details for EM278503 by Eaton Bussmann
Overview of EM278503 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4877
|
Newark | Tb, Wire To Brd, 3Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM278503 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $1.0100 | Buy Now |
DISTI #
283-5127-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 5MM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2840 In Stock |
|
$0.6206 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5mm Solder Thru-Hole 7A RoHS: Compliant |
1200 In Stock |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
000000000003167950
|
Sager | Fixed Terminal Blocks EUROMAG TB Min Qty: 100 | 0 |
|
$0.6460 / $0.7587 | Buy Now |
|
Master Electronics | Conn Terminal Block 3 POS 5mm Solder Thru-Hole 7A RoHS: Compliant |
1200 In Stock |
|
$0.6000 / $0.8100 | Buy Now |