Part Details for EM278506 by Eaton Bussmann
Overview of EM278506 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9675
|
Newark | Tb, Wire To Brd, 6Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300V |Eaton Bussmann EM278506 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0100 | Buy Now |
DISTI #
283-EM278506-ND
|
DigiKey | EUROMAG EM2785 SERIES 06 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
99 In Stock |
|
$1.1883 / $2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $1.5800 | Buy Now |
DISTI #
000000000005966642
|
Sager | Fixed Terminal Blocks 6P EM2785 Series Min Qty: 100 | 0 |
|
$1.2600 / $1.4100 | Buy Now |