Part Details for EM278508 by Eaton Corporation
Overview of EM278508 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM278508
|
Avnet Americas | EM2785 SERIES - Bulk (Alt: EM278508) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6128 / $1.7892 | Buy Now |
DISTI #
504-EM278508
|
Mouser Electronics | Fixed Terminal Blocks 8P EM2785 Series RoHS: Compliant | 0 |
|
$1.5900 / $3.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.7100 | Buy Now |
Part Details for EM278508
EM278508 CAD Models
EM278508 Part Data Attributes
|
EM278508
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM278508
Eaton Corporation
Strip Terminal Block, 7A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | THERMOPLASTIC | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Safety Approval | CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |