Part Details for EM278510 by Eaton Bussmann
Overview of EM278510 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM278510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9678
|
Newark | Tb, Wire To Brd, 10Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300V |Eaton Bussmann EM278510 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.4000 | Buy Now |
DISTI #
283-EM278510-ND
|
DigiKey | EUROMAG EM2785 SERIES 10 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0146 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.6900 | Buy Now |
DISTI #
000000000005966645
|
Sager | Fixed Terminal Blocks 10P EM2785 Series | 0 |
|
Buy Now |