There are no models available for this part yet.
Overview of EM278514 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM278514 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9682
|
Newark | Tb, Wire To Brd, 14Pos, 22-14Awg, Pitch Spacing:5Mm, No. Of Positions:14Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:8A, Rated Voltage:300V |Eaton Bussmann EM278514 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.7600 | Buy Now | |
DISTI #
283-EM278514-ND
|
DigiKey | EUROMAG EM2785 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2252 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.7600 | Buy Now | ||
DISTI #
000000000005966649
|
Sager | Fixed Terminal Blocks 14P EM2785 Series Min Qty: 100 | 0 |
|
$2.9900 / $3.1600 | Buy Now |