Part Details for EM279114H by Eaton Bussmann
Overview of EM279114H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279114H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9717
|
Newark | Tb, Wire To Brd, 14Pos, 24-14Awg, Pitch Spacing:10.16Mm, No. Of Positions:14Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279114H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.3700 | Buy Now |
DISTI #
283-EM279114H-ND
|
DigiKey | EUROMAG EM2791 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3339 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $5.0300 | Buy Now |
DISTI #
000000000005966684
|
Sager | Fixed Terminal Blocks 14P EM2791 Series Horizontal | 0 |
|
Buy Now |