Part Details for EM279115V by Eaton Bussmann
Overview of EM279115V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9720
|
Newark | Tb, Wire To Brd, 15Pos, 24-14Awg, Pitch Spacing:10.16Mm, No. Of Positions:15Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279115V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $7.1400 | Buy Now |
DISTI #
283-EM279115V-ND
|
DigiKey | EUROMAG EM2791 SERIES 15 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7256 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $5.6500 | Buy Now |
DISTI #
000000000005966687
|
Sager | Fixed Terminal Blocks 15P EM2791 Series Vertical Min Qty: 100 | 0 |
|
$4.4900 / $4.7400 | Buy Now |