Part Details for EM279502V by Eaton Bussmann
Overview of EM279502V by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279502V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4880
|
Newark | Tb, Wire To Brd, 2Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM279502V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5910 / $0.6570 | Buy Now |
DISTI #
283-EM279502V-ND
|
DigiKey | EUROMAG EM2795 SERIES 02 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
142 In Stock |
|
$0.3679 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.4900 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 10A, 1 ROW(S), 1 DECK(S) | 784 |
|
$0.5100 / $1.2750 | Buy Now |
DISTI #
000000000003167953
|
Sager | Fixed Terminal Blocks MX222-50802 TERM EURO Min Qty: 100 | 0 |
|
$0.3892 / $0.4571 | Buy Now |