Part Details for EM279503V by Eaton Bussmann
Overview of EM279503V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279503V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4882
|
Newark | Tb, Wire To Brd, 3Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM279503V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $0.9180 | Buy Now |
DISTI #
283-EM279503V-ND
|
DigiKey | EUROMAG EM2795 SERIES 03 POLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
90 In Stock |
|
$0.5248 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.7400 | Buy Now |
DISTI #
000000000003167955
|
Sager | Fixed Terminal Blocks MX222-50803 CON EURO, KEEP Min Qty: 100 | 0 |
|
$0.5905 / $0.6937 | Buy Now |