Part Details for EM279505V by Eaton Bussmann
Overview of EM279505V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279505V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K7888
|
Newark | Tb, Wire To Brd, 5Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:5Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: No |Eaton Bussmann EM279505V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
283-EM279505V-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2346 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $1.3100 | Buy Now | |
DISTI #
000000000003167959
|
Sager | Fixed Terminal Blocks EURO MX222-50805 Min Qty: 100 | 0 |
|
$1.0400 / $1.1700 | Buy Now |