EM279506H
Description: Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Overview of EM279506H by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for EM279506H by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EM279506H
Avnet Americas Terminal Block Screwless 5.08mm Centers 6 Pole Horizontal PCB Mount - Bulk (Alt: EM279506H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $1.2382
  • 200 $1.2208
  • 400 $1.1859
  • 600 $1.1685
  • 800 $1.1510
  • 1,000 $1.1336
  • 10,000 $1.1162
$1.1162 / $1.2382 Buy Now
DISTI # 504-EM279506H
Mouser Electronics Fixed Terminal Blocks MX122-50806 KEEP 400 EURO RoHS: Compliant 100
  • 1 $1.9000
  • 10 $1.3900
  • 20 $1.2900
  • 50 $1.2800
  • 100 $1.2700
  • 500 $1.2600
  • 1,000 $1.2400
  • 2,000 $1.2300
$1.2300 / $1.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 100 $1.1800
$1.1800 Buy Now

CAD Models for EM279506H by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EM279506H by Eaton Corporation

EM279506H
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method
SPRING LOADED
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
6
Rated Current
10 A
Rated Voltage
300 V
Safety Approval
UL; CSA; CE
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Wire Gauge
14 AWG
Want to compare parts?
  1. EM279506H
    Eaton Corporation
    Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM279506H by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM279506H by Eaton Corporation

Select Manufacturer
Which Manufacturer of EM279506H would you like to use for your alert(s)?
  • Please alert me when EM279506H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM279506H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM279506H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM279506H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM279506H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM279506H by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: