Part Details for EM279507V by Eaton Bussmann
Overview of EM279507V by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279507V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4888
|
Newark | Tb, Wire To Brd, 7Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:7Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: No |Eaton Bussmann EM279507V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
2266-EM279507V-ND
|
DigiKey | TERM BLK 7P SIDE ENT 5.08MM PCB Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$2.8000 | Buy Now |
DISTI #
283-EM279507V-ND
|
DigiKey | TERM BLK 7P SIDE ENT 5.08MM PCB Min Qty: 30 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6282 | Buy Now |
|
Onlinecomponents.com |
50 Partner Stock |
|
$1.3400 / $1.8300 | Buy Now | |
DISTI #
000000000003167962
|
Sager | Fixed Terminal Blocks EURO MX222-50807 Min Qty: 100 | 0 |
|
$1.4200 / $1.5900 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$1.3400 / $1.8300 | Buy Now |