Part Details for EM279511H by Eaton Bussmann
Overview of EM279511H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279511H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9729
|
Newark | Tb, Wire To Brd, 11Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V Rohs Compliant: No |Eaton Bussmann EM279511H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.8500 | Buy Now |
DISTI #
283-EM279511H-ND
|
DigiKey | EUROMAG EM2795 SERIES 11 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6519 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $3.0400 | Buy Now |
DISTI #
000000000005966697
|
Sager | Fixed Terminal Blocks 11P EM2795 Series Horizontal Min Qty: 100 | 0 |
|
$2.4200 / $2.5600 | Buy Now |