Part Details for EM279516H by Eaton Bussmann
Overview of EM279516H by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279516H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4382
|
Newark | Tb, Wire To Brd, 16Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279516H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $5.5500 | Buy Now |
DISTI #
2266-EM279516H-ND
|
DigiKey | TERM BLK 16P TOP ENT 5.08MM PCB Min Qty: 10 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$7.7000 / $9.7400 | Buy Now |
DISTI #
283-EM279516H-ND
|
DigiKey | TERM BLK 16P TOP ENT 5.08MM PCB Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1904 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
59 Partner Stock |
|
$4.6500 / $6.3300 | Buy Now |
DISTI #
000000000003492345
|
Sager | Fixed Terminal Blocks EM2795 Srs 16-Pole Screwless TB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
59 Partner Stock |
|
$4.6500 / $6.3300 | Buy Now |