Part Details for EM279516V by Eaton Bussmann
Overview of EM279516V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM279516V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9737
|
Newark | Tb, Wire To Brd, 16Pos, 24-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279516V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $7.7200 | Buy Now |
DISTI #
283-EM279516V-ND
|
DigiKey | EUROMAG EM2795 SERIES 16 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0886 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4900 / $6.1000 | Buy Now |
DISTI #
000000000005966705
|
Sager | Fixed Terminal Blocks 16P EM2795 Series Vertical | 0 |
|
Buy Now |