There are no models available for this part yet.
Overview of EM279602V by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM279602V by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9739
|
Newark | Tb, Wire To Brd, 2Pos, 24-14Awg, Pitch Spacing:7.62Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Push In, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM279602V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.8650 | Buy Now | |
DISTI #
283-EM279602V-ND
|
DigiKey | EUROMAG EM2796 SERIES 02 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6165 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.4330 / $0.5900 | Buy Now | ||
DISTI #
000000000005966707
|
Sager | Fixed Terminal Blocks 2P EM2796 Series Vertical Min Qty: 100 | 0 |
|
$0.4676 / $0.5492 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.4330 / $0.5900 | Buy Now |