Part Details for EM290910 by Eaton Corporation
Overview of EM290910 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM290910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM290910
|
Avnet Americas | Terminal Block 35° Angle 9.52mm Centers Modular 10 Pole Vertical PCB Mount - Bulk (Alt: EM290910) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9040 / $4.3310 | Buy Now |
DISTI #
504-EM290910
|
Mouser Electronics | Fixed Terminal Blocks 10P EM2909 Series RoHS: Compliant | 0 |
|
$4.3600 / $6.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$4.1300 | Buy Now |
Part Details for EM290910
EM290910 CAD Models
EM290910 Part Data Attributes
|
EM290910
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM290910
Eaton Corporation
Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |