Part Details for EM291906 by Eaton Corporation
Overview of EM291906 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM291906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM291906
|
Avnet Americas | Terminal Blocks 9.52mm Centers Modular 6 Pole Vertical PCB Mount - Bulk (Alt: EM291906) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2784 / $2.5276 | Buy Now |
DISTI #
504-EM291906
|
Mouser Electronics | Fixed Terminal Blocks 6P EM2919 Series RoHS: Compliant | 0 |
|
$2.3000 / $4.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
DISTI #
EM291906
|
Avnet Abacus | (Alt: EM291906) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EM291906
EM291906 CAD Models
EM291906 Part Data Attributes
|
EM291906
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM291906
Eaton Corporation
Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for EM291906
This table gives cross-reference parts and alternative options found for EM291906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM291906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM290906 | 30 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM291906 vs EM290906 |