There are no models available for this part yet.
Overview of EM312314 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM312314 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9928
|
Newark | Tb, Wire To Brd, 14Pos, 26-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:14Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:6A, Rated Voltage:300V |Eaton Bussmann EM312314 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.1600 | Buy Now | |
DISTI #
283-EM312314-ND
|
DigiKey | EUROMAG EM3123 SERIES 14 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2119 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.5000 | Buy Now | ||
DISTI #
000000000005966896
|
Sager | Fixed Terminal Blocks 14P EM3123 Series Min Qty: 100 | 0 |
|
$1.9900 / $2.2300 | Buy Now |