Part Details for EM322613 by Eaton Bussmann
Overview of EM322613 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM322613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9955
|
Newark | Tb, Wire To Brd, 13Pos, 26-12Awg, Pitch Spacing:7.62Mm, No. Of Positions:13Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:16A, Rated Voltage:300V |Eaton Bussmann EM322613 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $5.0400 | Buy Now |
DISTI #
283-EM322613-ND
|
DigiKey | EUROMAG EM3226 SERIES 13 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9300 / $3.9800 | Buy Now |
DISTI #
000000000005966923
|
Sager | Fixed Terminal Blocks 13P EM3226 Series | 0 |
|
Buy Now |