Part Details for EM340DINAV23XO1PFB by Carlo Gavazzi Holding AG
Overview of EM340DINAV23XO1PFB by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM340DINAV23XO1PFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7549
|
Newark | Digital Energy Meter, 3-Phase, 400Vac, No. Of Phases:Three Phase, Supply Voltage:208Vac To 400Vac, Energy Meter Mounting:Din Rail, Product Range:Em340 Series, Svhc:No Svhc (15-Jan-2019), Supply Voltage:400Vac Rohs Compliant: Yes |Carlo Gavazzi EM340DINAV23XO1PFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.4300 | Buy Now |
DISTI #
12AH0528
|
Newark | Annex D Energy Meter 3-Phase Rev.0 No Ul |Carlo Gavazzi EM340DINAV23XO1PFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.0000 | Buy Now |
DISTI #
1864-EM340DINAV23XO1PFB-ND
|
DigiKey | ANNEX D ENERGY METER 3-PH Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$179.1694 / $202.0700 | Buy Now |
DISTI #
225-340DINAV23XO1PFB
|
Mouser Electronics | Power Analyzers ANNEX D ENERGY METER 3-PHASE REV.0 NO UL | 0 |
|
$187.2000 / $222.3000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$157.6200 / $183.1400 | Buy Now | |
DISTI #
EM340DINAV23XO1PFB
|
TME | Counter, digital,mounting, for DIN rail mounting, three-phase Min Qty: 1 | 1 |
|
$216.9300 / $242.2900 | Buy Now |
DISTI #
2672863
|
element14 Asia-Pacific | DIGITAL ENERGY METER, 3-PHASE, 400VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$188.8200 / $212.9508 | Buy Now |
DISTI #
2672863
|
Farnell | DIGITAL ENERGY METER, 3-PHASE, 400VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$171.4552 | Buy Now |