Part Details for EM340DINAV23XO1X by Carlo Gavazzi Holding AG
Overview of EM340DINAV23XO1X by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM340DINAV23XO1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC7550
|
Newark | Digital Energy Meter, 3-Phase, 400Vac, No. Of Phases:Three Phase, Supply Voltage:208Vac To 400Vac, Energy Meter Mounting:Din Rail, Product Range:Em340 Series, Svhc:No Svhc (15-Jan-2019), Supply Voltage:400Vac Rohs Compliant: Yes |Carlo Gavazzi EM340DINAV23XO1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$203.6900 | Buy Now |
DISTI #
1864-EM340DINAV23XO1X-ND
|
DigiKey | ENERGY METER 3-PHASE REV.0 Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$208.2608 / $234.0000 | Buy Now |
DISTI #
225-EM340DINAV23XO1X
|
Mouser Electronics | Power Analyzers ENERGY METER 3-PHASE RoHS: Compliant | 5 |
|
$197.8400 / $222.3000 | Buy Now |
DISTI #
71606848
|
RS | Energy Meter, 3-Phase, 113-265 V, 5A, 65A Max, Din Rail, No Ul, 8Pos, Pulse Out | Carlo Gavazzi Inc. EM340DINAV23XO1X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$187.2000 / $234.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.2000 / $207.4200 | Buy Now |
DISTI #
EM340DINAV23XO1X
|
TME | Counter, digital,mounting, for DIN rail mounting, three-phase Min Qty: 1 | 1 |
|
$180.6800 / $202.8600 | Buy Now |
DISTI #
2672861
|
element14 Asia-Pacific | DIGITAL ENERGY METER, 3-PHASE, 400VAC RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$230.3541 | Buy Now |
DISTI #
2672861
|
Farnell | DIGITAL ENERGY METER, 3-PHASE, 400VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 61 |
|
$176.6357 | Buy Now |