Part Details for EM353304 by Eaton Corporation
Overview of EM353304 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM353304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM353304
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 4 POS 3.5mm Screw RA Cable Mount 8A - Bulk (Alt: EM353304) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7152 / $1.9028 | Buy Now |
DISTI #
504-EM353304
|
Mouser Electronics | Pluggable Terminal Blocks EUROMAG RoHS: Compliant | 158 |
|
$2.0200 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.8200 | Buy Now |
DISTI #
EM353304
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 4 POS 3.5mm Screw RA Cable Mount 8A - Bulk (Alt: EM353304) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7152 / $1.9028 | Buy Now |
Part Details for EM353304
EM353304 CAD Models
EM353304 Part Data Attributes:
|
EM353304
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM353304
Eaton Corporation
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for EM353304
This table gives cross-reference parts and alternative options found for EM353304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM353304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020010-C042A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM353304 vs 20020010-C042A01LF |
EM354304 | Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Eaton Corporation | EM353304 vs EM354304 |
20020010-C044A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM353304 vs 20020010-C044A01LF |
20020010-D043A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM353304 vs 20020010-D043A01LF |
20020010-D044A01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM353304 vs 20020010-D044A01LF |
20020010-C041B01LF | Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EM353304 vs 20020010-C041B01LF |