Part Details for EM3587-RTR by Silicon Laboratories Inc
Results Overview of EM3587-RTR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM3587-RTR Information
EM3587-RTR by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for EM3587-RTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Braemac Americas-Symmetry | ZigBee/802.15.4--512 kB flash+64 kB RAM Min Qty: 1 | 0 |
|
$8.3100 | Buy Now |
Part Details for EM3587-RTR
EM3587-RTR CAD Models
EM3587-RTR Part Data Attributes
|
EM3587-RTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EM3587-RTR
Silicon Laboratories Inc
Microprocessor Circuit, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, PLASTIC, MO-220VKKD-4, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, PLASTIC, MO-220VKKD-4, QFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.18 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
EM3587-RTR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use a 50-ohm impedance-controlled line to the antenna.
-
Implement frequency hopping spread spectrum (FHSS) and use a robust modulation scheme like Gaussian Frequency Shift Keying (GFSK) or Quadrature Amplitude Modulation (QAM). Also, consider using error correction mechanisms like CRC and retransmission.
-
The maximum transmission power of the EM3587-RTR is +20 dBm. You can adjust the transmission power by programming the PA_CTRL register (0x14) to set the power amplifier gain. However, be aware of regulatory limits and ensure compliance with local transmission power regulations.
-
Use AES-128 encryption and implement a secure key exchange mechanism. You can also use the built-in 128-bit AES engine in the EM3587-RTR to accelerate encryption and decryption processes.
-
A quarter-wavelength monopole antenna or a chip antenna with a 50-ohm impedance is recommended. Ensure the antenna is matched to the EM3587-RTR's output impedance and consider using a balun or a matching network for optimal performance.