Part Details for EM3598-RTR by Silicon Laboratories Inc
Overview of EM3598-RTR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EM3598-RTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM3598-RTR-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 56QFN Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.2931 | Buy Now |
DISTI #
634-EM3598-RTR
|
Mouser Electronics | RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB RoHS: Compliant | 0 |
|
Order Now |
Part Details for EM3598-RTR
EM3598-RTR CAD Models
EM3598-RTR Part Data Attributes
|
EM3598-RTR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EM3598-RTR
Silicon Laboratories Inc
Microprocessor Circuit, CMOS, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.18 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |