Part Details for EM3666-000 by TE Connectivity
Overview of EM3666-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM3666-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM3666-000
|
Avnet Americas | Splice Terminal In- Line Crimp 10AWG to 12AWG Gary - Bulk (Alt: EM3666-000) RoHS: Compliant Min Qty: 1600 Package Multiple: 100 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EM3666-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-436-26-CS4142 RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Lead time: 30 Weeks Container: Box | 0Box |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
DISTI #
RYCD-436-26-CS4142
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-26-CS4142 | 0 |
|
Buy Now | |
DISTI #
000000000005774852
|
Sager | Solder Sleeves & Shield Tubing D-436-26-CS4142 Min Qty: 1600 | 0 |
|
$1.7700 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $6.7700 | Buy Now |
Part Details for EM3666-000
EM3666-000 CAD Models
EM3666-000 Part Data Attributes
|
EM3666-000
TE Connectivity
Buy Now
|
Compare Parts:
EM3666-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |