Part Details for EM390509 by Eaton Bussmann
Overview of EM390509 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM390509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0147
|
Newark | Tb, Wire To Brd, 9Pos, 24-10Awg, Pitch Spacing:5Mm, No. Of Positions:9Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:25A, Rated Voltage:300V |Eaton Bussmann EM390509 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $10.5400 | Buy Now |
DISTI #
283-EM390509-ND
|
DigiKey | EUROMAG EM3905 SERIES 09 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3104 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1300 / $8.3300 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5.9700 / $8.8800 | Buy Now | |
DISTI #
000000000005967114
|
Sager | Fixed Terminal Blocks 18P EM3905 Series | 0 |
|
Buy Now |