There are no models available for this part yet.
Overview of EM4322-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EM4322-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EM4322-000
|
Avnet Americas | Cable 12AWG Cross-Linked Modified ETFE Silver Plated Copper 600V Black - Bulk (Alt: EM4322-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5299 / $3.9854 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.6500 | Buy Now | ||
Onlinecomponents.com | 55/0212-12-0 RoHS: Compliant | 0 |
|
$3.6500 / $10.2500 | Buy Now | ||
DISTI #
RYC55/0212-12-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0212-12-0 | 0 |
|
Buy Now | ||
DISTI #
000000000006150328
|
Sager | Hook-up Wire 55/0212-12-0 Min Qty: 1 | 0 |
|
$3.9900 / $4.9800 | Buy Now | |
Master Electronics | 55/0212-12-0 RoHS: Compliant | 0 |
|
$3.6500 / $10.2500 | Buy Now |
CAD Models for EM4322-000 by TE Connectivity
Part Data Attributes for EM4322-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
12 AWG
|
Wire Size-Max
|
12 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|