Part Details for EM4500-000 by TE Connectivity
Overview of EM4500-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM4500-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM4500-000
|
Avnet Americas | Splice Terminal Flexible Shield 1 Crimp And Sleeve 120.6mm x 6.5mm Blue - Bulk (Alt: EM4500-000) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EM4500-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-200-0253-RT-CS4049 RoHS: Compliant | 0 |
|
$56.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$53.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2800 / $138.4300 | Buy Now |
DISTI #
RYCD-200-0253-RT-CS4049
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-200-0253-RT-CS4049 | 0 |
|
Buy Now | |
DISTI #
000000000005774854
|
Sager | Solder Sleeves & Shield Tubing D-200-0253-RT-CS4049 Min Qty: 1 | 0 |
|
$52.1200 / $67.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.2800 / $138.4300 | Buy Now |