There are no models available for this part yet.
Overview of EM4555-4# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM4555-4# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2696
|
Newark | Minigrabber (Yellow), Mto Bulk |Pomona EM4555-4# RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 | Buy Now | |
DISTI #
EM4555-4#-ND
|
DigiKey | MINIGRABBER YELLOW SOLDER 0.144" Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9375 | Buy Now | |
DISTI #
565-EM4555-4#
|
Mouser Electronics | Test Clips MINIGRABBER (YELLOW), MTO BULK | 0 |
|
$5.9400 | Order Now | |
DISTI #
71226193
|
RS | MINIGRABBER (YELLOW), MTO BULK | Pomona Electronics EM4555-4# RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $6.9900 | Buy Now | ||
DISTI #
34083.1
|
TestEquity LLC | Pomona EM4555-4# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Yellow, Bulk, 4555 Series | 0 |
|
$6.9900 | Buy Now |