Part Details for EM4872-000 by TE Connectivity
Overview of EM4872-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EM4872-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM4872-000
|
Avnet Americas | Cable 4Conductor 26AWG Silver Plated Copper 600V White - Bulk (Alt: EM4872-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2379 / $10.4299 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | 55A2144H-26-MSL4-9CS2275 RoHS: Compliant | 0 |
|
$9.4400 / $27.7100 | Buy Now |
DISTI #
RYC55A2144H-26-MSL4-9CS22
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A2144H-26-MSL4-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | 55A2144H-26-MSL4-9CS2275 RoHS: Compliant | 0 |
|
$9.4400 / $27.7100 | Buy Now |
Part Details for EM4872-000
EM4872-000 CAD Models
EM4872-000 Part Data Attributes
|
EM4872-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM4872-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |