Part Details for EM4928-000 by TE Connectivity
Overview of EM4928-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EM4928-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM4928-000
|
Avnet Americas | Cable 8Conductors 26AWG Silver Plated Copper Black - Bulk (Alt: EM4928-000) Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 0 |
|
$13.0328 / $14.7145 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$13.4800 | Buy Now |
DISTI #
RYCEM4928-000
|
Heilind Electronics | C6A-26C444XN14-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$13.3200 / $39.1000 | Buy Now | |
DISTI #
EM4928-000
|
Avnet Americas | Cable 8Conductors 26AWG Silver Plated Copper Black - Bulk (Alt: EM4928-000) Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 0 |
|
$13.0328 / $14.7145 | Buy Now |
DISTI #
RYCEM4928-000
|
Interstate Connecting Components | C6A-26C444XN14-0 | 0 |
|
Buy Now | |
DISTI #
000000000006275377
|
Sager | TE Connectivity C6A-26C444XN14-0 Min Qty: 1 | 0 |
|
$14.7100 / $18.4000 | Buy Now |
|
Master Electronics | 0 |
|
$13.3200 / $39.1000 | Buy Now |
Part Details for EM4928-000
EM4928-000 CAD Models
EM4928-000 Part Data Attributes:
|
EM4928-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM4928-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |