Part Details for EM5049-000 by TE Connectivity
Overview of EM5049-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM5049-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5049-000
|
Avnet Americas | Cable 1Conductor 18AWG Tin Plated Copper Black 600V - Bulk (Alt: EM5049-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4604 / $0.6712 | Buy Now |
DISTI #
000000000006194798
|
Sager | TE Connectivity 44A0111-18-0-E626 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4604 / $0.6712 | Buy Now |