Part Details for EM516 by Diotec Semiconductor AG
Results Overview of EM516 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EM516 Information
EM516 by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for EM516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM516-DIO
|
TME | Diode: rectifying, THT, 1.8kV, 1A, Ammo Pack, Ifsm: 27A, DO41, 1.5us Min Qty: 10 | 6030 |
|
$0.0265 / $0.0718 | Buy Now |
DISTI #
DLGL5378
|
Rutronik | SI-DIODE 1A 1800V DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0362 / $0.0430 | Buy Now |
|
LCSC | DO-41 Diodes - General Purpose ROHS | 4730 |
|
$0.0339 / $0.0668 | Buy Now |
Part Details for EM516
EM516 CAD Models
EM516 Part Data Attributes
|
EM516
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
EM516
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1800V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
EM516 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the EM516 is -40°C to 125°C.
-
The EM516 requires a stable power supply with a voltage range of 4.5V to 5.5V. Ensure the power supply is decoupled with a 10uF capacitor and a 100nF capacitor in parallel to minimize noise and voltage drops.
-
The maximum current rating for the EM516 is 100mA. However, it's recommended to keep the current consumption below 50mA to ensure reliable operation.
-
The EM516 has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag.
-
The EM516 is designed for low-frequency applications up to 100kHz. For high-frequency applications, it's recommended to use a different device or consult with Diotec Semiconductor AG for custom solutions.