Part Details for EM5444-000 by TE Connectivity
Overview of EM5444-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM5444-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM5444-000
|
Avnet Americas | Cable 8 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: EM5444-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$9.4295 / $11.3474 | Buy Now |
DISTI #
571-EM5444-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-8-9-G110 RoHS: Compliant | 0 |
|
$11.0500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$10.4500 | Buy Now |
DISTI #
RYCSHF260-0113-8-9-G110
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-8-9-G110 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $27.1700 | Buy Now |
DISTI #
RYCSHF260-0113-8-9-G110
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSHF260-0113-8-9-G110 | 0 |
|
Buy Now | |
DISTI #
000000000005739955
|
Sager | Hook-up Wire SHF260-0113-8-9-G110 Min Qty: 1 | 0 |
|
$11.1800 / $13.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.9200 / $27.1700 | Buy Now |
Part Details for EM5444-000
EM5444-000 CAD Models
EM5444-000 Part Data Attributes
|
EM5444-000
TE Connectivity
Buy Now
|
Compare Parts:
EM5444-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |