Part Details for EM6869-000 by TE Connectivity
Overview of EM6869-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM6869-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM6869-000
|
Avnet Americas | Cable 1Conductor 22AWG Tin Plated Copper White with Brown Stripe 600V - Bulk (Alt: EM6869-000) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3693 / $0.4045 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.3760 | Buy Now |
DISTI #
RYCEM6869-000
|
Heilind Electronics | 55PC0211-22-91CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3639 / $0.7622 | Buy Now |
DISTI #
RYCEM6869-000
|
Interstate Connecting Components | 55PC0211-22-91CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006194818
|
Sager | TE Connectivity 55PC0211-22-91CS2502 Min Qty: 1 | 0 |
|
$0.4103 / $0.5130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3639 / $0.7622 | Buy Now |
Part Details for EM6869-000
EM6869-000 CAD Models
EM6869-000 Part Data Attributes
|
EM6869-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM6869-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |