Part Details for EM6979-000 by TE Connectivity
Overview of EM6979-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM6979-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ0810
|
Newark | Heat-Shrink Tubing, 2:1, Black, 10.5Mm Rohs Compliant: Yes |Te Connectivity EM6979-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$68.0700 / $91.2800 | Buy Now |
DISTI #
EM6979-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Dual Wall Straight Black - Tape and Reel (Alt: EM6979-000) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8993 / $1.0822 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8970 | Buy Now |
DISTI #
RYCEM6979-000
|
Heilind Electronics | X4-10.0-0-FSP-SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | X4-10.0-0-FSP-SM |
500 In Stock |
|
$0.6580 / $1.5010 | Buy Now |
DISTI #
66728868
|
Verical | Heat Shrink Tubing ST Zerohal Polyolefin Black Single Spool Min Qty: 50 Package Multiple: 50 | Americas - 500 |
|
$1.4815 / $1.9868 | Buy Now |
DISTI #
EM6979-000
|
TTI | Heat Shrink Tubing & Sleeves X4-10.0-0-FSP-SM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Spool | Americas - 0 |
|
$0.7900 / $0.9400 | Buy Now |
DISTI #
EM6979-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Dual Wall Straight Black - Tape and Reel (Alt: EM6979-000) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8993 / $1.0822 | Buy Now |
DISTI #
RYCEM6979-000
|
Interstate Connecting Components | X4-10.0-0-FSP-SM | 0 |
|
Buy Now | |
DISTI #
000000000006087797
|
Sager | Heat Shrink Tubing & Sleeves X4-10.0-0-FSP-SM Min Qty: 500 | 0 |
|
$0.6401 / $1.1800 | Buy Now |