Part Details for EM7029-000 by TE Connectivity
Overview of EM7029-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EM7029-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM7029-000
|
Avnet Americas | Cable 14 AWG Spec 55A Silver Plated Copper Modified Radiation Cross-linked ETFE Polymer 600V Blue - Bulk (Alt: EM7029-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7243 / $3.0758 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.8200 | Buy Now |
DISTI #
RYCEM7029-000
|
Heilind Electronics | 22759/44-14-6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/44-14-6 RoHS: Compliant | 0 |
|
$2.7300 / $7.4700 | Buy Now |
DISTI #
EM7029-000
|
Avnet Americas | Cable 14 AWG Spec 55A Silver Plated Copper Modified Radiation Cross-linked ETFE Polymer 600V Blue - Bulk (Alt: EM7029-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7243 / $3.0758 | Buy Now |
DISTI #
RYCEM7029-000
|
Interstate Connecting Components | 22759/44-14-6 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/44-14-6 RoHS: Compliant | 0 |
|
$2.7300 / $7.4700 | Buy Now |
Part Details for EM7029-000
EM7029-000 CAD Models
EM7029-000 Part Data Attributes:
|
EM7029-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM7029-000
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |