Part Details for EM7038-000 by TE Connectivity
Overview of EM7038-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM7038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM7038-000
|
Avnet Americas | Cable 24AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V Black - Bulk (Alt: EM7038-000) Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4461 / $0.4886 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.4540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4395 / $0.9206 | Buy Now |
DISTI #
RYC22759/45-24-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC22759/45-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4395 / $0.9206 | Buy Now |