Part Details for EM7699-000 by TE Connectivity
Overview of EM7699-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM7699-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM7699-000
|
Avnet Americas | - Bulk (Alt: EM7699-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 2 Days Container: Bulk | 0 |
|
$8.7014 / $10.4711 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 44 Weeks Container: Box | 0Box |
|
$9.4600 | Buy Now |
DISTI #
RYCEM7699-000
|
Heilind Electronics | 55PC0221-10-2/6CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0221-10-2/6CS2502 RoHS: Compliant | 0 |
|
$9.1500 / $25.0700 | Buy Now |
DISTI #
RYCEM7699-000
|
Interstate Connecting Components | 55PC0221-10-2/6CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006038597
|
Sager | Multi-Conductor Cables 55PC0221-10-2/6CS2502 Min Qty: 1 | 0 |
|
$10.3200 / $12.9000 | Buy Now |
|
Master Electronics | 55PC0221-10-2/6CS2502 RoHS: Compliant | 0 |
|
$9.1500 / $25.0700 | Buy Now |
Part Details for EM7699-000
EM7699-000 CAD Models
EM7699-000 Part Data Attributes
|
EM7699-000
TE Connectivity
Buy Now
|
Compare Parts:
EM7699-000
TE Connectivity
Wire And Cable, 10AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |