Part Details for EM7755-000 by TE Connectivity
Overview of EM7755-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM7755-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.0800 | Buy Now |
DISTI #
RYCEM7755-000
|
Heilind Electronics | 82A1121-28-0/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A1121-28-0/9-9 RoHS: Compliant | 0 |
|
$5.0700 / $14.2500 | Buy Now |
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
DISTI #
EM7755-000
|
Avnet Americas | - Bulk (Alt: EM7755-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9088 / $5.5422 | Buy Now |
DISTI #
RYCEM7755-000
|
Interstate Connecting Components | 82A1121-28-0/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006038599
|
Sager | Multi-Conductor Cables 82A1121-28-0/9-9 Min Qty: 1 | 0 |
|
$5.5400 / $6.9300 | Buy Now |
|
Master Electronics | 82A1121-28-0/9-9 RoHS: Compliant | 0 |
|
$5.0700 / $14.2500 | Buy Now |
Part Details for EM7755-000
EM7755-000 CAD Models
EM7755-000 Part Data Attributes
|
EM7755-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM7755-000
TE Connectivity
Wire And Cable, 28AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |