Part Details for EM8383-000 by TE Connectivity
Overview of EM8383-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM8383-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM8383-000
|
Avnet Americas | Cable 4Conductor 14AWG Tin Plated Copper 600V White - Bulk (Alt: EM8383-000) Min Qty: 1000 Package Multiple: 1 Lead time: 76 Weeks, 5 Days Container: Bulk | 0 |
|
$5.4780 / $6.1848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$5.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4800 / $15.0200 | Buy Now |
DISTI #
RYC55PC1241-14-CML4-9CS25
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1241-14-CML4-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006087831
|
Sager | TE Connectivity 55PC1241-14-CML4-9CS2502 Min Qty: 1 | 0 |
|
$6.1800 / $7.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4800 / $15.0200 | Buy Now |